19221-0652
Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 1/4 (M6), Un-Plated, Barrel Length 19.05mm
Enhance your electrical connections with our Compression Style Ring Tongue Terminal. Designed for 4/0 AWG wires, this terminal features a 1/4" (M6) stud size and a 19.05mm barrel length, ensuring secure and efficient installations. Constructed with high-quality materials and plated with tin for optimal conductivity, it offers reliable performance. The closed barrel type and crimp compression method guarantee a durable and lasting connection. Perfect for battery cable lugs, this terminal is a must-have for professional electricians and DIY enthusiasts alike. Trust in its UL and CSA certifications for peace of mind, and rest assured that it complies with RoHS regulations for environmental responsibility. Upgrade your terminal connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19221-0652 |
Series: | 19221 - Battery Cable Lug |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 4/0 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192210652;BCL-4014 |
SKU: | MOL19221-0652 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. |
Download |