201201-0132
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 13 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Red
Elevate your wire-to-board connections with this Spot-On Header, designed for precision and performance. Featuring a 2.00mm pitch and 13 circuits in a single row configuration, it ensures seamless integration in vertical orientations. With potting capability and matte tin plating, reliability is guaranteed, while the striking red color adds a touch of visual distinction. Crafted with brass contacts and polyamide housing, it offers durability and resilience in various applications. RoHS compliant and rated for 3A and 250V AC/DC, this header is a versatile solution for PCB connectivity. Terminated via surface mount, it facilitates easy installation, with features like vacuum pick-up and embossed tape packaging enhancing efficiency. Polarized and lockable for secure mating, it's ideal for demanding environments where performance is paramount. Elevate your wire-to-board connections with this high-quality header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201201-0132 |
Color: | Red |
Series: | 201201 - Spot-On |
Amperage: | 3 A |
Connector Type: | Spot-On |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 13 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2012010132 |
SKU: | MOL201201-0132 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |