201201-0161

Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 16 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black

Introducing our Spot-On Wire-to-Board Header, a sleek and efficient connectivity solution for your electronic projects. With a 2.00mm pitch, single-row design, and vertical orientation, this header boasts 16 circuits for seamless integration. Crafted with potting capability and featuring matte tin plating in a stylish black finish, it combines functionality with a touch of sophistication. Each header is meticulously engineered for performance, with brass contact material ensuring reliable conductivity. Suitable for surface mount termination, it offers a voltage rating of 250V AC/DC and an amperage of 3A, making it ideal for various applications. RoHS compliant and designed for ease of assembly, this header is the perfect choice for your PCB connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201201-0161
Color: Black
Series: 201201 - Spot-On
Amperage: 3 A
Connector Type: Spot-On
Number of Contacts: 16
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2 mm
Voltage: 250 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 16
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2012010161
SKU: MOL201201-0161

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: