201201-0152
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 15 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Red
Enhance your wire-to-board connections with this Spot-On Header. Designed for precision, it features a 2.00mm pitch, single-row layout with 15 circuits for efficient connectivity. The vertical orientation, along with potting capability, ensures secure and reliable mounting. Crafted with durable materials, including brass contacts and polyamide housing, it guarantees longevity even in demanding environments. The matte tin plating not only offers corrosion resistance but also adds a sleek finish to the vibrant red housing. With an amperage rating of 3A and a voltage tolerance of 250V AC/DC, this connector is suitable for various applications. It comes in an embossed tape on reel packaging for convenient handling and meets RoHS compliance for environmental responsibility. Perfect for PCB assembly, this Spot-On Header is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201201-0152 |
Color: | Red |
Series: | 201201 - Spot-On |
Amperage: | 3 A |
Connector Type: | Spot-On |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2012010152 |
SKU: | MOL201201-0152 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |