201201-0154

Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 15 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Blue

Easily connect wires to your PCB with this Spot-On Wire-to-Board Header. Featuring a 2.00mm pitch and 15 circuits in a single row, it ensures secure vertical mounting. With potting capability and matte tin plating, it guarantees durability and reliable performance. The blue color adds a touch of distinction to your setup. Meeting RoHS compliance, this connector is not only efficient but also environmentally friendly. Its brass contacts and polyamide construction make it suitable for a wide range of applications, with a maximum voltage of 250V AC/DC and an amperage of 3A. Perfect for PCB assemblies, it offers easy surface mount termination and comes in embossed tape packaging for convenient handling. Trust in its quality for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201201-0154
Color: Blue
Series: 201201 - Spot-On
Amperage: 3 A
Connector Type: Spot-On
Number of Contacts: 15
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2 mm
Voltage: 250 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 15
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2012010154
SKU: MOL201201-0154

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: