201201-0082

Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 8 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Red

Easily connect wires to your circuit board with this Spot-On Wire-to-Board Header. Featuring a 2.00mm pitch and single-row design, it offers 8 circuits for efficient connectivity. The vertical orientation and red color make it easily identifiable, while the matte tin plating ensures reliable performance. With potting capability and surface mount termination, it's ideal for a variety of applications. Made of durable polyamide with brass contacts, it can handle up to 3A and 250V AC/DC. RoHS compliant and featuring features like polarization and PCB retention, it's a dependable choice for your PCB connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201201-0082
Color: Red
Series: 201201 - Spot-On
Amperage: 3 A
Connector Type: Spot-On
Number of Contacts: 8
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2 mm
Voltage: 250 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 8
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2012010082
SKU: MOL201201-0082

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: