201201-0060
SPOT-ON 2.0 SINGLE 201201 EMB TP PKG 6P
Introducing the SPOT-ON 2.0 SINGLE 201201 EMB TP PKG 6P, a high-performance connector designed for seamless integration in your electronic assemblies. Crafted with durable polyamide and featuring brass contacts with matte tin plating, this connector ensures reliable power and data transmission. With a 6-contact configuration and surface mount termination method, it offers easy and efficient installation on PCBs. Operating at temperatures ranging from -40 to 105°C, it guarantees performance stability in diverse environments. Its vertical orientation, polarized design, and PCB retention feature enhance usability and security. RoHS compliant and featuring vacuum pick-up compatibility, this connector is not only environmentally friendly but also convenient for automated assembly processes. Perfect for wire-to-board applications, it's a must-have component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201201-0060 |
Color: | Natural |
Series: | 201201 - Spot-On |
Amperage: | 3 A |
Connector Type: | Spot-On |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2012010060 |
SKU: | MOL201201-0060 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |