201201-0103
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 10 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Yellow
Enhance your connectivity with this innovative Spot-On Wire-to-Board Header, featuring a 2.00mm pitch and single-row design for seamless integration. Crafted with durable brass contacts and Polyamide material, it ensures reliable performance in any application. The vertical orientation, with 10 circuits and potting capability, offers versatility for various setups. With Matte Tin plating and vibrant yellow color, it not only stands out but also guarantees efficient signal transmission. RoHS compliant and designed for surface mount termination, this header is a must-have for your PCB projects. Trust in its 3A current rating, 250V AC/DC voltage, and enhanced features like polarization and PCB retention for optimal functionality. Upgrade your connections with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201201-0103 |
Color: | Yellow |
Series: | 201201 - Spot-On |
Amperage: | 3 A |
Connector Type: | Spot-On |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2012010103 |
SKU: | MOL201201-0103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |