201201-0042
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 4 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Red
Easily connect wires to your PCB with our Spot-On Wire-to-Board Header. Featuring a 2.00mm pitch and a single row design with 4 circuits, it offers efficient and secure connectivity. This vertical header, with nail and potting capability, ensures reliable performance. The matte tin plating and brass contacts provide durability and conductivity, while the red color adds visual distinction. With an amperage rating of 3A and voltage handling up to 250V AC/DC, it's suitable for various applications. RoHS compliant and designed for ease of assembly, this header is a versatile and dependable choice for your PCB projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201201-0042 |
Color: | Red |
Series: | 201201 - Spot-On |
Amperage: | 3 A |
Connector Type: | Spot-On |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2012010042 |
SKU: | MOL201201-0042 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |