201201-0121

Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 12 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black

Enhance your wire-to-board connections with this Spot-On Header, featuring a 2.00mm pitch and 12 circuits in a single row configuration. Designed for vertical mounting with nail and potting capability, it ensures secure and efficient PCB assembly. The header, with matte tin plating on brass contacts, offers reliable conductivity rated at 3A and 250V AC/DC. Its black color and polyamide construction not only provide durability but also a sleek finish. With features like vacuum pick-up compatibility, PCB retention, and polarization to both board and mate, it guarantees ease of installation and secure mating. RoHS compliant and crafted for 30 mating cycles, this connector is a dependable choice for various applications in the electronics industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201201-0121
Color: Black
Series: 201201 - Spot-On
Amperage: 3 A
Connector Type: Spot-On
Number of Contacts: 12
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2 mm
Voltage: 250 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 12
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2012010121
SKU: MOL201201-0121

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: