201201-0124
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 12 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Blue
Introducing our Spot-On Wire-to-Board Header with Nail, a versatile connectivity solution for your electronic projects. With a 2.00mm pitch and single row design, this header features 12 circuits for efficient signal transmission. Its vertical orientation and surface mount termination method make it easy to integrate onto PCBs. Crafted with durable materials like brass and polyamide, it ensures reliable performance in various applications. The Matte Tin plating offers excellent conductivity, while the blue color adds a touch of visual distinction. Designed for ease of assembly, it comes in embossed tape on reel packaging for convenient handling. RoHS compliant and featuring polarized and locking features, this header prioritizes both performance and safety. Perfect for use in PCB connectors, it's a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201201-0124 |
Color: | Blue |
Series: | 201201 - Spot-On |
Amperage: | 3 A |
Connector Type: | Spot-On |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2012010124 |
SKU: | MOL201201-0124 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |