201201-0052
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 5 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Red
Enhance your wire-to-board connections with this Spot-On Header featuring a 2.00mm pitch, single-row design, and vertical orientation. With 5 circuits and potting capability, it ensures secure and reliable connectivity in electronic assemblies. The matte tin plating not only offers excellent conductivity but also adds durability. Its vibrant red color and brass contact material make it both visually appealing and high-performing. Suitable for surface mount termination, this header accommodates up to 3A and 250V AC/DC, meeting various power requirements. Designed for repeated use, it offers a mating cycle of 30 and features polarized and lockable components for easy and secure mating. Perfect for PCB applications, this header is RoHS compliant, ensuring it meets environmental standards. Elevate your connectivity solutions with this versatile and efficient component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201201-0052 |
Color: | Red |
Series: | 201201 - Spot-On |
Amperage: | 3 A |
Connector Type: | Spot-On |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2012010052 |
SKU: | MOL201201-0052 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |