201444-1212
Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Dual Row, 12 Circuits, Black, Panel Mount, Glow-Wire Capable
Enhance your power connections with our Nano-Fit Plug Housing, designed for efficiency and safety. With a 2.50mm pitch and dual-row configuration, it offers 12 circuits for reliable performance. The sleek black housing is panel mountable and glow-wire capable, meeting stringent standards for both functionality and aesthetics. Crafted from durable nylon, it ensures long-lasting durability even in harsh environments. Featuring polarization and keying for secure mating, it guarantees a perfect fit every time. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in our Nano-Fit Plug Housing for seamless wire-to-wire connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201444-1212 |
Color: | Black |
Series: | 201444 |
Connector Type: | Nano-Fit |
Gender: | Plug |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 2.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
Circuit Application: | Power |
Panel Mount: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | Nano-Fit Receptacle Housing link:1053081212 |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Nano-Fit |
Part Aliases: | 2014441212 |
SKU: | MOL201444-1212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |