201444-1216
Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Dual Row, 16 Circuits, Black, Panel Mount, Glow-Wire Capable
Enhance your power circuit connections with our Nano-Fit Plug Housing. Designed for optimal performance, this housing features TPA capability, ensuring secure contact retention. With a sleek black finish and a panel mount option, it seamlessly integrates into any setup. Its dual-row configuration with 16 circuits offers ample connectivity. Crafted from durable nylon, it guarantees reliability in various operating conditions, with an impressive temperature range of -40 to 105°C. Engineered for safety, it is glow-wire capable and polarized to mate. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your connector system with the Nano-Fit series for efficient wire-to-wire connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201444-1216 |
Color: | Black |
Series: | 201444 |
Connector Type: | Nano-Fit |
Gender: | Plug |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Pitch: | 2.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
Circuit Application: | Power |
Panel Mount: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | Nano-Fit Receptacle Housing link:1053081216 |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Nano-Fit |
Part Aliases: | 2014441216 |
SKU: | MOL201444-1216 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |