201444-2112
Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Dual Row, 12 Circuits, Natural, Glow-Wire Capable
Enhance your power connectivity with our Nano-Fit Plug Housing, designed for TPA capability and boasting a 2.50mm pitch. Featuring a dual-row layout with 12 circuits, this housing ensures secure and efficient performance. Crafted from durable nylon in a natural hue, it offers glow-wire capability for added safety. With a wide operating temperature range and polarized mating, it guarantees reliability in various environments. Compliant with RoHS standards, this Nano-Fit Plug Housing is a top choice for your wire-to-wire connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201444-2112 |
Color: | Natural |
Series: | 201444 |
Connector Type: | Nano-Fit |
Gender: | Plug |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 2.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Nano-Fit |
Part Aliases: | 2014442112 |
SKU: | MOL201444-2112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |