203632-1601

Micro-Fit TPA Plug Housing, Dual Row, 16 Circuits, UL 94V-0, Low-Halogen, without Panel Mounts, Black

Enhance your power connections with this Micro-Fit TPA Plug Housing, featuring a dual-row design with 16 circuits for efficient connectivity. Crafted from UL 94V-0 compliant, low-halogen black nylon material, it ensures durability and safety. Without panel mounts, it offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this housing is ideal for various environments. With polarized mating and locking features, it guarantees secure connections. Certified by CSA and UL, it meets stringent quality standards. Perfect for wire-to-wire applications, this Micro-Fit TPA housing is a reliable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 203632-1601
Color: Black
Series: 203632 - Micro-Fit TPA
Connector Type: MicroTPA
Gender: Plug
Number of Contacts: 16
Number of Rows: 2
Pitch: 3 mm
Material: Nylon
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: ULT 00264
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: Micro-Fit TPA
Material Flammability Standard: 94V-0
Part Aliases: 2036321601
SKU: MOL203632-1601

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: