203632-1801
Micro-Fit TPA Plug Housing, Dual Row, 18 Circuits, UL 94V-0, Low-Halogen, without Panel Mounts, Black
Enhance your power connectivity with our Micro-Fit TPA Plug Housing. This dual-row housing features 18 circuits in a sleek black design, meeting UL 94V-0 and low-halogen standards for safety and environmental responsibility. Without panel mounts, it offers versatility in installation. Crafted from durable nylon, it ensures reliable performance in a wide operating temperature range. Its polarized design and secure lock to mating part guarantee proper mating every time. Perfect for wire-to-wire applications, this connector is RoHS compliant, making it a sustainable choice for your projects. Elevate your connectivity with the Micro-Fit TPA.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 203632-1801 |
Color: | Black |
Series: | 203632 - Micro-Fit TPA |
Connector Type: | MicroTPA |
Gender: | Plug |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | ULT 00264 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit TPA |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2036321801 |
SKU: | MOL203632-1801 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |