203632-1800

Micro-Fit TPA Plug Housing, Dual Row, 18 Circuits, UL 94V-0, Low-Halogen, with Panel Mounts, Black

Enhance your power connectivity with our Micro-Fit TPA Plug Housing, meticulously designed for optimal performance. Featuring a dual-row configuration with 18 circuits, this housing ensures seamless power transmission. Crafted from UL 94V-0 compliant, low-halogen black nylon, it guarantees safety and durability. The included panel mounts facilitate easy installation, while its polarized design and locking feature offer secure mating. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for various environments. With UL and CSA certifications, rest assured of its quality. Elevate your wire-to-wire connections with the Micro-Fit TPA, a reliable solution for your power circuit applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 203632-1800
Color: Black
Series: 203632 - Micro-Fit TPA
Connector Type: MicroTPA
Gender: Plug
Number of Contacts: 18
Number of Rows: 2
Pitch: 3 mm
Material: Nylon
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: ULT 00264
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: Micro-Fit TPA
Material Flammability Standard: 94V-0
Part Aliases: 2036321800
SKU: MOL203632-1800

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: