203632-2401

Micro-Fit TPA Plug Housing, Dual Row, 24 Circuits, UL 94V-0, Low-Halogen, without Panel Mounts, Black

Enhance your power connectivity with our Micro-Fit TPA Plug Housing, featuring a dual-row design with 24 circuits for efficient transmission. Engineered for reliability, this housing is UL 94V-0 and Low-Halogen compliant, ensuring safety and performance. Crafted from durable black nylon, it offers sturdy construction for long-lasting use. With a 3mm pitch and polarized mating, it guarantees secure connections. Ideal for wire-to-wire applications, it's a versatile solution for various circuit needs. Operating in a wide temperature range of -40 to 105°C, it's suitable for diverse environments. Trust in the quality and functionality of our Micro-Fit TPA Plug Housing for seamless power distribution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 203632-2401
Color: Black
Series: 203632 - Micro-Fit TPA
Connector Type: MicroTPA
Gender: Plug
Number of Contacts: 24
Number of Rows: 2
Pitch: 3 mm
Material: Nylon
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: ULT 00264
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: Micro-Fit TPA
Material Flammability Standard: 94V-0
Part Aliases: 2036322401
SKU: MOL203632-2401

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: