203632-1401

Micro-Fit TPA Plug Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, without Panel Mounts, Black

Enhance your power connections with our Micro-Fit TPA Plug Housing. Designed for efficiency and reliability, this dual-row housing accommodates 14 circuits with a 3mm pitch, making it ideal for various applications. Crafted from UL 94V-0 rated, low-halogen nylon material, it ensures safety and durability. The black housing, without panel mounts, offers a sleek and functional design. With polarization for secure mating, it guarantees proper alignment. Certified by UL and CSA agencies, meeting rigorous standards. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Whether for power or signal transmission, this connector is a perfect choice for wire-to-wire setups. Explore the Micro-Fit TPA series for seamless connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 203632-1401
Color: Black
Series: 203632 - Micro-Fit TPA
Connector Type: MicroTPA
Gender: Plug
Number of Contacts: 14
Number of Rows: 2
Pitch: 3 mm
Material: Nylon
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: ULT 00264
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: Micro-Fit TPA
Material Flammability Standard: 94V-0
Part Aliases: 2036321401
SKU: MOL203632-1401

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: