203632-2000

Micro-Fit TPA Plug Housing, Dual Row, 20 Circuits, UL 94V-0, Low-Halogen, with Panel Mounts, Black

Enhance your power connections with our Micro-Fit TPA Plug Housing. This dual-row housing features 20 circuits, ensuring reliable performance for your applications. Made from UL 94V-0 rated, low-halogen black nylon, it offers both durability and safety. With panel mounts included, installation is a breeze. The 3mm pitch and 22 contacts, along with its polarized design, guarantee proper mating. Certified by UL and CSA, it meets industry standards for quality and performance. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for power or data transmission, this Micro-Fit TPA Plug Housing is an essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 203632-2000
Color: Black
Series: 203632 - Micro-Fit TPA
Connector Type: MicroTPA
Gender: Plug
Number of Contacts: 22
Number of Rows: 2
Pitch: 3 mm
Material: Nylon
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: ULT 00264
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: Micro-Fit TPA
Material Flammability Standard: 94V-0
Part Aliases: 2036322000
SKU: MOL203632-2000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: