22-55-2402
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 40 Circuits, Black
Enhance your signal connectivity with our high-quality SL Series 70450 Pin & Socket Housing. Designed for optimal performance, this black receptacle boasts a durable polyester housing with 40 contacts in a 2-row configuration. With a 2.54mm pitch and operating temperature range of -40 to 105°C, it ensures reliable operation even in challenging environments. RoHS compliant and crafted for wire-to-board applications, it's a dependable solution for your circuit needs. Upgrade to the SL Series for seamless signal transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-55-2402 |
Color: | Black |
Series: | 70450 |
Connector Type: | SL |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Stackable: | No |
Breakaway: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022552402;704500068 |
SKU: | MOL22-55-2402 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |