22-55-2183
2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 18 Circuits, Black
Enhance your connectivity with our SL Series 70450 Pin & Socket Housing. Crafted with durable black polyester, this two-row receptacle features 18 contacts, offering reliable signal transmission. With a 2.54mm pitch and operating temperature range of -40 to 105°C, it ensures optimal performance in various environments. RoHS compliant and stackable, it's a versatile solution for wire-to-board connections. Upgrade your setup with this high-quality connector system, perfect for industrial and electronic applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-55-2183 |
Color: | Black |
Series: | 70450 |
Connector Type: | SL |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Stackable: | Yes |
Breakaway: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022552183;704500107 |
SKU: | MOL22-55-2183 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |