22-56-6407

2.54mm Pitch SL Crimp Housing, Dual Row, Version F, 40 Circuits, Black

Enhance your signal connectivity with our 2.54mm pitch, black polyester SL series receptacle. This high-quality connector features 40 gold-plated contacts arranged in two rows, ensuring reliable performance. Compliant with RoHS standards, it guarantees eco-friendly use. Ideal for wire-to-board applications, this component is a crucial link in your electronic setups. Its durable construction and secure mating with 2.54mm Pitch C-Grid Headers make it a must-have in your inventory. Trust in our SL connector for seamless data transmission in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-56-6407
Color: Black
Series: 70450
Connector Type: SL
Gender: Receptacle
Number of Contacts: 40
Number of Rows: 2
Pitch: 2.54 mm
Material: Polyester
Circuit Application: Signal
Connector System: Wire to Board
Mates With: 2.54mm Pitch C-Grid Header Link:70229|Link:70280|Link:70246|link:70247
Glow Wire Capable: No
Stackable: No
Breakaway: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0022566407;70450-0268
SKU: MOL22-56-6407

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/12/2022 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download
08/01/2014 GCM 10629608 - Supplier Change. Download