22-55-2283
2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 28 Circuits, Black
Enhance your signal connectivity with our reliable Pin & Socket Housing, featuring a sleek black design perfect for any setup. Crafted with durable polyester housing material, this receptacle ensures secure connections for your electronic components. With 28 contacts spread across two rows, each with a pitch of 2.54mm, it offers ample room for your wiring needs. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Designed for easy integration, this connector is stackable, making it ideal for various applications. Rest assured of its quality and compliance as it is RoHS certified. Elevate your connectivity solutions with our SL series Pin & Socket Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-55-2283 |
Color: | Black |
Series: | 70450 |
Connector Type: | SL |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 28 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Stackable: | Yes |
Breakaway: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022552283;704500112 |
SKU: | MOL22-55-2283 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |