22-55-2521

2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 52 Circuits, Black

Enhance your signal connectivity with this sleek black SL Series 70450 receptacle, featuring 52 contacts across 2 rows for efficient transmission. Crafted from durable polyester, it ensures reliable performance even in challenging environments with an operating temperature range of -40 to 105 °C. Designed for wire to board applications, this connector offers a pitch of 2.54 mm, meeting industry standards for seamless integration. Its stackable design allows for easy expansion, while RoHS compliance guarantees eco-friendly operation. Upgrade your setup with the SL, a top choice for pin and socket housings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-55-2521
Color: Black
Series: 70450
Connector Type: SL
Gender: Receptacle
Number of Contacts: 52
Number of Rows: 2
Pitch: 2.54 mm
Material: Polyester
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Stackable: Yes
Breakaway: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0022552521;70450-0025
SKU: MOL22-55-2521

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: