26-20-2031

KK 396 Wire-to-Board Header, Vertical Round Pin, 3 Circuits, Tin (Sn) Plating, with Mating Pin Length of 11.43mm (.450)

Enhance your electronic connections with the KK 396 Wire-to-Board Header. This vertical round pin connector features a 3-circuit design with tin (Sn) plating, ensuring reliable conductivity. The mating pin length of 11.43mm (.450) offers secure attachment. With a 7A amperage rating and 250V voltage capacity, it's suitable for various applications. Crafted from durable nylon and brass materials, it guarantees longevity. The through-hole termination method and straight body orientation make installation easy. Its 3.96mm pitch and single-row configuration provide efficient PCB connectivity. Ideal for board-to-board or wire-to-board setups, this connector is a versatile solution for your projects. RoHS compliant and featuring UL agency certification, it meets quality and safety standards. Upgrade your connectivity with this high-performance component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-20-2031
Color: Natural
Series: 3192 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 3.96 mm
Voltage: 250 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 4.45 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5.08 µm
Number of Contacts Loaded: 3
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 5.08 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-2
Part Aliases: 0026202031;3192-03A
SKU: MOL26-20-2031

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/28/2022 511543 - Packaging Method/Quantity Changing. proposed packaging method is bulk packaging with air inflated bags there will be a change in DU & MLQ qty
this packaging change is done to improve the packaging quality and to effectively protect the products during transit. new packaging concept was validated with drop test at 80cm drop height there are no product/process change for the listed parts.
Download
08/17/2015 GCM 10672707 - Supplier Change. This letter is to inform you that Molex is adding another supplier for V2 6/6 Nylon resin. There will be no change in performance or appearance. The current source is not being eliminated this is the addition of another source. This is an addition to change notice 10653987 issued by Molex in November 2014. Download