26-20-2171

KK 396 Wire-to-Board Header, Vertical Round Pin, 17 Circuits, Tin (Sn) Plating, with Mating Pin Length of 11.43mm (.450)

Introducing the KK 396 Wire-to-Board Header, a vertical round pin connector designed for seamless PCB integration. With 17 circuits and tin (Sn) plating, this header ensures reliable connectivity in various electronic applications. The mating pins, measuring at 11.43mm (.450), provide a secure fit. Constructed with brass contacts and nylon housing, it offers durability and performance. Featuring a 3.96mm pitch and capable of handling 7A and 250V, it meets stringent industry standards. Ideal for board-to-board or wire-to-board connections, this connector is stackable and allows for easy installation. RoHS compliant and UL certified, it guarantees safety and quality assurance in your designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-20-2171
Color: Natural
Series: 3192 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 17
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 4.45 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5.08 µm
Number of Contacts Loaded: 17
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 5.08 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-2
Part Aliases: 0026202171
SKU: MOL26-20-2171

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: