26-20-2132

KK 396 Wire-to-Board Header, Vertical Round Pin, 13 Circuits, Tin (Sn) Plating, with Mating Pin Length of 16.18mm (.637)

Introducing the KK 396 Wire-to-Board Header, a vertical round pin connector designed for seamless PCB integration. With 13 tin-plated circuits and a mating pin length of 16.18mm (.637"), this connector ensures reliable power and signal transmission. Made of durable nylon with brass contacts, it offers a maximum current rating of 7A and voltage of 250V, meeting stringent quality standards. Featuring through-hole termination and a pitch of 3.96mm, it facilitates easy assembly. With a mating cycle of 25, it guarantees long-term performance. The stackable design allows for efficient PCB layout, while its compact form factor suits various applications. RoHS compliant, this connector is environmentally friendly, making it ideal for modern electronics. Elevate your connectivity solutions with the KK 396 Wire-to-Board Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-20-2132
Color: Natural
Series: 3192 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 13
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 4.45 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5.08 µm
Number of Contacts Loaded: 13
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 5.08 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-2
Part Aliases: 0026202132
SKU: MOL26-20-2132

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: