26-20-2032

KK 396 Wire-to-Board Header, Vertical Round Pin, 3 Circuits, Tin (Sn) Plating, with Mating Pin Length of 16.18mm (.637)

Introducing the KK 396 Wire-to-Board Header, a vertical round pin connector designed for seamless connectivity in electronic assemblies. With 3 circuits and tin plating, this component ensures reliable performance, meeting high industry standards with a 7A amperage and 250V voltage rating. Crafted from durable nylon and brass materials, it guarantees longevity, while the through-hole termination method simplifies installation. Featuring a 3.96mm pitch and 16.18mm mating pin length, it offers precise alignment for seamless integration. With a mating cycle of 25 and UL certification, this connector assures quality and safety in every application. Perfect for board-to-board or wire-to-board connections, it's an essential component for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-20-2032
Color: Natural
Series: 3192 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 4.45 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5.08 µm
Number of Contacts Loaded: 3
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 5.08 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-2
Part Aliases: 0026202032
SKU: MOL26-20-2032

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/17/2015 GCM 10672707 - Supplier Change. This letter is to inform you that Molex is adding another supplier for V2 6/6 Nylon resin. There will be no change in performance or appearance. The current source is not being eliminated this is the addition of another source. This is an addition to change notice 10653987 issued by Molex in November 2014. Download