26-20-2162

KK 396 Wire-to-Board Header, Vertical Round Pin, 16 Circuits, Tin (Sn) Plating, with Mating Pin Length of 16.18mm (.637)

The KK 396 Wire-to-Board Header features a Vertical Round Pin design with 16 Circuits, ideal for secure connections in electronic assemblies. Its Tin (Sn) Plating ensures reliable conductivity, while the Mating Pin Length of 16.18mm (.637) offers compatibility with corresponding components. With an Amperage rating of 7 A and a Voltage tolerance of 250 V, this connector is suitable for various power applications. Made of durable Nylon material, it guarantees longevity, and its Through Hole termination method facilitates easy installation on PCBs. The Brass contact material and Tin plating provide excellent signal transmission, meeting industry standards for performance and reliability. This component, part of the KK 396 series, is essential for Board to Board and Wire to Board connections in electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-20-2162
Color: Natural
Series: 3192 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 16
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 4.45 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5.08 µm
Number of Contacts Loaded: 16
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 5.08 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-2
Part Aliases: 0026202162
SKU: MOL26-20-2162

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: