26-20-3051

KK 396 Wire-to-Board Header, Vertical, Round Pin, with Polarizing Wall, 5 Circuits, Gold (Au) Plating

Easily connect your circuit boards with our KK 396 Wire-to-Board Header. This vertical header features round pins with a polarizing wall, ensuring secure and accurate mating. With 5 gold-plated circuits, it offers reliable conductivity for your applications. Made of durable nylon and brass, it can handle up to 5A of current and 250V of voltage. The through-hole termination method and 3.96mm pitch make installation straightforward, while its compact design is ideal for space-saving layouts. RoHS compliant and boasting UL agency certification, this header meets high industry standards for quality and safety. Perfect for board-to-board or wire-to-board connections, it's a versatile solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-20-3051
Color: Natural
Series: 3192 - KK 396
Amperage: 5 A
Connector Type: KK 396
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 4.45 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5.08 µm
Number of Contacts Loaded: 4
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 5.08 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-2
Part Aliases: 0026203051
SKU: MOL26-20-3051

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: