26-20-2071
KK 396 Wire-to-Board Header, Vertical Round Pin, 7 Circuits, Tin (Sn) Plating, with Mating Pin Length of 11.43mm (.450)
Enhance your electronic connections with our KK 396 Wire-to-Board Header. This vertical round pin connector features 7 circuits with a durable tin (Sn) plating, ensuring reliable performance. The mating pin length of 11.43mm (.450) offers secure connectivity. Designed for through-hole termination, it boasts brass contacts and a straight body orientation. With a pitch of 3.96mm, this connector is suitable for various applications, supporting up to 7A and 250V. Its nylon construction meets stringent standards for material flammability, while the 4.45mm tail length aids in installation. RoHS compliance guarantees environmental responsibility. Ideal for PCB board setups, this component is part of our extensive range of high-quality connectors, fulfilling your connectivity needs with precision and efficiency.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-20-2071 |
Color: | Natural |
Series: | 3192 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 4.45 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 5.08 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0026202071;319207A |
SKU: | MOL26-20-2071 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/17/2015 | GCM 10672707 - Supplier Change. This letter is to inform you that Molex is adding another supplier for V2 6/6 Nylon resin. There will be no change in performance or appearance. The current source is not being eliminated this is the addition of another source. This is an addition to change notice 10653987 issued by Molex in November 2014. | Download |