26-20-2072

KK 396 Wire-to-Board Header, Vertical Round Pin, 7 Circuits, Tin (Sn) Plating, with Mating Pin Length of 16.18mm (.637)

Introducing the KK 396 Wire-to-Board Header, a vertical round pin connector designed for efficient circuit connections. With seven tin-plated circuits and a mating pin length of 16.18mm (.637), this component ensures reliable performance in various applications. Crafted from durable nylon with brass contacts, it offers a secure termination method through hole soldering. Operating at 250V and 7A, it is suitable for power and signal transmission. Its 3.96mm pitch and single-row configuration make it compatible with standard PCB layouts. Featuring a UL agency certification and lead-free process capability, it meets industry standards for quality and environmental responsibility. Whether for board-to-board or wire-to-board connections, this connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-20-2072
Color: Natural
Series: 3192 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 7
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 4.45 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5.08 µm
Number of Contacts Loaded: 7
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 5.08 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-2
Part Aliases: 0026202072
SKU: MOL26-20-2072

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: