26-20-2112

KK 396 Wire-to-Board Header, Vertical Round Pin, 11 Circuits, Tin (Sn) Plating, with Mating Pin Length of 16.18mm (.637)

Introducing the KK 396 Wire-to-Board Header, a vertical round pin connector designed for seamless integration in electronic assemblies. With 11 circuits and tin (Sn) plating, this header ensures reliable conductivity. The mating pin length of 16.18mm (.637") offers secure connections. Made of durable nylon with brass contacts, it can handle up to 7A and 250V, perfect for various applications. Featuring through-hole termination and a 3.96mm pitch, it guarantees easy installation on PCBs. Its single-row design and stackable feature provide flexibility in assembly. This connector is ideal for board-to-board or wire-to-board connections, meeting high-quality standards for performance and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-20-2112
Color: Natural
Series: 3192 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 11
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 4.45 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5.08 µm
Number of Contacts Loaded: 11
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 5.08 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-2
Part Aliases: 0026202112
SKU: MOL26-20-2112

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: