26-20-2092
3.96MM KK HDR VT RPIN VRB 9CKT
Enhance your electronic connections with our natural-colored KK 396 Series 3192 Board to Board/Wire to Board Connector, designed for seamless integration into your PCB assemblies. Featuring a vertical orientation with through-hole termination for easy installation, this connector boasts nine contacts and a pitch of 3.96mm, ensuring reliable power and signal transmission. Crafted with high-quality materials including brass contacts and nylon housing, it offers durability and performance. With a maximum amperage of 7A and voltage rating of 250V, it meets the demands of various applications. RoHS compliant and lead-free process capable, it aligns with modern environmental standards. Stackable and with 25 mating cycles, it offers versatility and longevity. Whether you're a professional or a hobbyist, this connector is an essential component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-20-2092 |
Color: | Natural |
Series: | 3192 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 4.45 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 5.08 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0026202092;319209B |
SKU: | MOL26-20-2092 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |