41671-0045

KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 23 Circuits, 0.76

Effortlessly integrate connectivity with our KK 396 Breakaway Header, featuring a vertical, square pin design with a convenient friction lock mechanism for secure mating. With 23 circuits and a pitch of 3.96mm, this black header ensures reliable performance in a variety of applications. Made of durable polyester with brass contacts plated in gold, it guarantees a long service life even in demanding environments. RoHS compliant and UL certified, it meets stringent quality standards. Ideal for wire-to-board connections, this header offers easy installation with through-hole termination. Its straight body orientation, 7A amperage, and 250V voltage rating make it suitable for diverse electronic systems. Whether for industrial machinery or consumer electronics, this KK 396 header is a dependable choice for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 41671-0045
Color: Black
Series: 41671 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 23
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Tail Length: 4.37 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 23
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: Yes
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0416710045;A-41671-C23A228
SKU: MOL41671-0045

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download