26-48-5244

KK 156 HDR ASSY FLAT BKWY 24 KT 20 AU

Enhance your electronic connections with our KK 156 HDR ASSY FLAT BKWY 24 KT 20 AU connector, designed for efficient power transmission. Its sleek black finish and durable polyester construction ensure longevity, while the gold-plated brass contacts guarantee optimal conductivity. With 24 contacts in a single row, it offers ample connectivity for your circuit board needs. Featuring through-hole termination and a 3.96mm pitch, installation is a breeze. UL and CSA certified, it meets stringent quality standards, and with RoHS compliance, it's environmentally friendly. Suitable for board-to-board or wire-to-board applications, this connector is a versatile solution for your project. Upgrade your setup with the reliability of our KK 156 HDR ASSY FLAT BKWY 24 KT 20 AU connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-48-5244
Color: Black
Series: 41661 - KK 396
Amperage: 4.5 A
Connector Type: KK 396
Number of Contacts: 24
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 4.37 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 24
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0026485244;A-41661-A24C241
SKU: MOL26-48-5244

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download