50-29-1612

KK 396 Breakaway Header, Vertical, 12 Circuits, Circuit 7 Voided, Tin (Sn) Plating, Pin length 19.00mm

Introducing the KK 396 Breakaway Header, a reliable vertical connector for your circuit board needs. With 12 circuits and a voided Circuit 7, it offers versatility and convenience. Constructed with a durable black polyester housing and featuring tin plating, this connector ensures secure and efficient connections. The 19.00mm brass pins are suitable for through-hole termination, with a pitch of 3.96mm. With a 4.5A rating and 250V voltage, it guarantees high performance. Designed for Board to Board or Wire to Board applications, it is stackable and breakaway for added flexibility. RoHS compliant and UL certified, it meets industry standards for quality and safety. Trust the KK 396 for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-29-1612
Color: Black
Series: 41661 - KK 396
Amperage: 4.5 A
Connector Type: KK 396
Number of Contacts: 15
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 4.37 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 14
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0050291612
SKU: MOL50-29-1612

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: