41661-0011

KK 396 Breakaway Header, Vertical, 12 Circuits, 0.38

Introducing the KK 396 Breakaway Header, a versatile connector designed for vertical mounting with 12 circuits. Featuring a sleek black color, this header is ideal for various PCB applications. With a pitch of 3.96mm and through-hole termination method, it offers easy installation. The gold contact mating area plating ensures reliable performance, with a maximum amperage of 7A and voltage of 250V. Its straight body orientation and polyester material make it durable and efficient. RoHS compliant and lead-free process capable, this header is environmentally friendly. Perfect for board-to-board or wire-to-board connections, it's a must-have component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 41661-0011
Color: Black
Series: 41661 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 12
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 4.37 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 12
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Gold
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0416610011;A-41661-B12A208
SKU: MOL41661-0011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download