26-58-4240

KK 156 HDR ASSY FLAT BKWY 24 KT TIN

Elevate your connectivity with our Black KK 156 HDR ASSY FLAT BKWY, featuring a sleek 24 KT Tin finish for optimal performance. This essential component, part of our 41661 - KK 396 series, is designed with precision, boasting 24 contacts and a 4.5 A amperage. Its Through Hole termination method ensures secure attachment, while the brass contact material guarantees reliability. With a pitch of 3.96 mm and voltage rating of 250 V, it meets high standards for power and signal transmission. Crafted from durable polyester and offering vertical orientation, this connector is ideal for various electronic applications. RoHS compliant and lead-free process capable, it prioritizes environmental responsibility without compromising on quality. Whether for Board to Board or Wire to Board connections, this component is a standout choice for your project needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-58-4240
Color: Black
Series: 41661 - KK 396
Amperage: 4.5 A
Connector Type: KK 396
Number of Contacts: 24
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 3.02 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 24
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0026584240;A-41661-A24E197
SKU: MOL26-58-4240

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download