26-48-3081
KK 396 Breakaway Header, Vertical, 8 Circuits, 0.50µm (20µ) Gold (Au) Overall Plating, Pin length 30.48mm (1.200)
Elevate your PCB connectivity with our KK 396 Breakaway Header, designed for seamless vertical integration in circuitry. With 8 gold-plated contacts and a 3.96mm pitch, this high-performance connector guarantees reliable power and signal transmission. Its rugged polyester construction ensures durability, while the 30.48mm pin length offers versatility in installation. Whether for board-to-board or wire-to-board applications, this header is a perfect fit with its 1.6mm PCB thickness compatibility. Meeting stringent quality standards, it is UL and CSA certified, making it a trusted choice for industrial use. Upgrade your electronic assemblies with this essential component, engineered for performance and longevity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-48-3081 |
Color: | Black |
Series: | 41661 - KK 396 |
Amperage: | 4.5 A |
Connector Type: | KK 396 |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.02 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0026483081 |
SKU: | MOL26-48-3081 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |