35965-0200
1.78mm Tab Multiple Wire-to-Wire Female Housing, 2 Circuits, Type A, Natural
Enhance your power connectivity with our 2-contact receptacle, crafted for seamless wire-to-wire integration. Designed for durability, it ensures reliable performance in temperatures ranging from -40 to 120°C. This natural-colored component complies with RoHS standards, offering peace of mind for environmentally conscious users. With UL and CSA certifications, it guarantees safety and quality. Featuring a 8mm pitch and a secure lock to the mating part, it provides a stable and efficient connection. Perfect for a variety of circuit applications, this receptacle is a must-have for any project requiring robust power connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35965-0200 |
Color: | Natural |
Series: | 35965 |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Pitch: | 8 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 8 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0359650200 |
SKU: | MOL35965-0200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2015 | GCM 10692830 - New, Modified, Or Replacement Tooling. | Download |