35965-0210

1.78mm Tab Multiple Wire-to-Wire Female Housing, 2 Circuits, Type B, Natural

Enhance your power connectivity with our 2-contact, 2-row receptacle in a natural hue. Crafted with durability in mind, this connector boasts an operating temperature range of -40 to 120°C and complies with RoHS standards for environmental responsibility. With a pitch of 8mm, it offers seamless wire-to-wire integration, ideal for various circuit applications. Certified by CSA and UL agencies, it guarantees quality and safety. Featuring a locking mechanism for secure mating, this connector is designed for long-lasting performance in diverse industrial settings. Upgrade your setup with this essential component for seamless power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35965-0210
Color: Natural
Series: 35965
Gender: Receptacle
Number of Contacts: 2
Number of Rows: 2
Pitch: 8 mm
Packaging: Bag
Operating Temperature Range: -40 - 120 °C
Circuit Application: Power
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 8 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0359650210
SKU: MOL35965-0210

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/28/2018 505198 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. Download