35965-0204
1.78mm Tab Multiple Wire-to-Wire Female Housing, 2 Circuits, Type A, Blue
Enhance your power connectivity with these versatile blue receptacles, featuring two contacts arranged in a double-row configuration for secure and efficient wire-to-wire connections. With a pitch of 8mm, they offer reliable performance in various applications. Meeting stringent standards for material flammability, operating temperature range, and agency certifications, these connectors ensure safety and durability. The integrated locking mechanism guarantees a stable connection, while their compact design prevents stacking for easy installation. RoHS compliant and capable of withstanding temperatures from -40 to 120°C, they are ideal for demanding environments. Upgrade your pin and socket housing setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35965-0204 |
Color: | Blue |
Series: | 35965 |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Pitch: | 8 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 8 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0359650204 |
SKU: | MOL35965-0204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |