35965-9223

1.78mm Tab Multiple Wire-to-Wire Female Housing, 2 Circuits, Type C, Yellow, Polyester Carbonate UL94V-0, Glow-Wire Capable

Enhance your power connections with our Yellow Receptacle, featuring a durable construction for reliable performance. Designed for wire-to-wire applications, this connector ensures secure contact with its two rows of contacts. With a pitch of 8mm, it offers efficient power transmission in various settings. Operating seamlessly in temperatures ranging from -40 to 110°C, it is suitable for both indoor and outdoor use. Certified by CSA and UL agencies for quality assurance, it meets international standards for safety. Its glow-wire capability and lock-to-mating part feature further enhance its functionality. RoHS compliant, it guarantees environmentally friendly production. Upgrade your connector system with this high-performance solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35965-9223
Color: Yellow
Series: 35965
Gender: Receptacle
Number of Contacts: 2
Number of Rows: 2
Pitch: 8 mm
Packaging: Bag
Operating Temperature Range: -40 - 110 °C
Circuit Application: Power
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 8 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0359659223
SKU: MOL35965-9223

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: