35965-9200
1.78mm Tab Multiple Wire-to-Wire Female Housing, 2 Circuits, Type A, Natural, Polyester Carbonate UL94V-0, Glow-Wire Capable
Elevate your power connectivity with our 35965 series receptacle, designed for seamless wire-to-wire integration. Crafted for durability, it boasts a natural color and meets RoHS compliance standards. With two contacts in a 2-row configuration, this connector ensures reliable performance in a variety of applications. Operating in a wide temperature range from -40 to 110°C, it is perfect for demanding environments. Featuring a pitch of 8mm and glow wire capability, it offers both convenience and safety. The locking feature guarantees a secure connection, while its non-stackable design optimizes space usage. Upgrade your power circuitry with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35965-9200 |
Color: | Natural |
Series: | 35965 |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Pitch: | 8 mm |
Operating Temperature Range: | -40 - 110 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
Termination Pitch: | 8 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0359659200 |
SKU: | MOL35965-9200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |