35965-0214
1.78mm Tab Multiple Wire-to-Wire Female Housing, 2 Circuits, Type B, Blue
Elevate your power connector system with our 35965 series receptacle in a striking blue hue. Designed for optimal performance, this two-contact, two-row component boasts a secure 8mm pitch and is crafted from high-quality materials that meet flammability standards. With a wide operating temperature range of -40 to 120°C, it ensures reliability in diverse environments. Certified by CSA and UL, it guarantees safety and compliance. Featuring a lock to the mating part, it offers added security, while its wire-to-wire termination pitch facilitates easy installation. Whether for industrial or commercial use, this connector is a dependable choice for your applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35965-0214 |
Color: | Blue |
Series: | 35965 |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Pitch: | 8 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 8 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0359650214 |
SKU: | MOL35965-0214 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |