35965-9220

1.78mm Tab Multiple Wire-to-Wire Female Housing, 2 Circuits, Type C, Natural, Polyester Carbonate UL94V-0, Glow-Wire Capable

Enhance your power connectivity with our natural-colored receptacle, ideal for wire-to-wire applications. Featuring two rows of two contacts each, with a pitch of 8mm, it offers reliable performance even in extreme temperatures ranging from -40 to 110°C. With CSA and UL certifications, rest assured of its quality and safety standards. This connector is glow wire capable, ensuring added protection. Its locking feature guarantees secure mating, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for power circuit applications, it comes in a convenient bag packaging. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35965-9220
Color: Natural
Series: 35965
Gender: Receptacle
Number of Contacts: 2
Number of Rows: 2
Pitch: 8 mm
Packaging: Bag
Operating Temperature Range: -40 - 110 °C
Circuit Application: Power
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 8 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0359659220
SKU: MOL35965-9220

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: