35965-9203

1.78mm Tab Multiple Wire-to-Wire Female Housing, 2 Circuits, Type A, Yellow, Polyester Carbonate UL94V-0, Glow-Wire Capable

Enhance your power connectivity with this vibrant yellow receptacle, featuring two contacts for secure wire-to-wire connection. Designed for durability, it boasts a high operating temperature range of -40 to 110°C and meets strict flammability standards. With UL and CSA certifications, rest assured of its quality and safety. The 8mm pitch and two-row configuration offer efficient circuit application, while the glow-wire capability and locking feature ensure reliability in diverse environments. Perfect for various applications, this receptacle is a versatile and essential component for your connector systems. Explore our range of Pin & Socket Housings for compatible options.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35965-9203
Color: Yellow
Series: 35965
Gender: Receptacle
Number of Contacts: 2
Number of Rows: 2
Pitch: 8 mm
Packaging: Bag
Operating Temperature Range: -40 - 110 °C
Circuit Application: Power
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 8 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0359659203
SKU: MOL35965-9203

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: